896-034-560-808

Heilind Number:EDA896-034-560-808
Manufacturer:EDAC
Manufacturer Number:896-034-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-560-808

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are engineered for durability with a UL 94V-0 Polyphenylene Sulfide housing. With two rows of copper alloy contacts, they offer reliable power transmission at a maximum amperage of 3A. Featuring 34 positions and a pitch of .125 inches, these connectors ensure seamless integration on your board. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.