896-034-560-812

Heilind Number:EDA896-034-560-812
Manufacturer:EDAC
Manufacturer Number:896-034-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-034-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-034-560-812

Detailed Description

Enhance your device's connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a double row configuration with a total of 34 positions, ensuring seamless connection. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they guarantee reliability even in high-temperature environments, with an operating range from -40 to 105°C. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Perfect for various applications, these connectors are a must-have for any PCB assembly project. Elevate your connectivity game with these high-quality components.