896-035-500-101

Heilind Number:EDA896-035-500-101
Manufacturer:EDAC
Manufacturer Number:896-035-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-035-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-035-500-101

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature UL 94V-0 Polyphenylene Sulfide housing material for enhanced durability. With a single row layout and 35 positions, they offer secure and reliable connectivity in any application. The copper alloy contact material ensures efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are perfect for high-temp environments. Trust in our top-of-the-line connectors to deliver superior performance and longevity to your electronic projects.