896-035-520-102

Heilind Number:EDA896-035-520-102
Manufacturer:EDAC
Manufacturer Number:896-035-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-035-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-035-520-102

Detailed Description

Enhance your high-temperature PCB connections with our black Card Edge Connectors. Designed for reliable performance, these connectors feature a single row configuration with 35 positions, perfect for streamlined board-to-board connections. With a current rating of 3 A and durable Copper Alloy contacts, they ensure efficient power transfer. The housing, made of UL 94V-0 Polyphenylene Sulfide, offers excellent heat resistance, ideal for demanding industrial environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are built for longevity and stability. Their 0.125-inch pitch and 0.2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Perfect for a wide range of applications, these connectors are a crucial component for your PCB assembly needs. Elevate your connectivity solutions with our reliable and high-performance Card Edge Connectors.