896-035-520-104

Heilind Number:EDA896-035-520-104
Manufacturer:EDAC
Manufacturer Number:896-035-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-035-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-035-520-104

Detailed Description

Discover our High Temp Card Edge Connectors, essential for seamless and reliable board-to-board connections. Designed for high-performance applications, these connectors are crafted with precision and durability in mind. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing material, they not only look sleek but also provide superior heat resistance. Featuring a single row with 35 positions, these connectors offer ample connectivity options. The copper alloy contact material ensures excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of environments, from -40 to 105 °C, these connectors guarantee optimal performance even in extreme conditions. Choose our Card Edge Connectors for your next project and experience seamless connectivity like never before.