896-035-520-108

Heilind Number:EDA896-035-520-108
Manufacturer:EDAC
Manufacturer Number:896-035-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-035-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-035-520-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a single row of 35 positions, ensuring efficient and reliable data transfer. Crafted from durable UL 94V-0 Polyphenylene Sulfide, they can withstand even the most demanding environments. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are ideal for high-performance applications. Whether you're working on industrial machinery or advanced electronic systems, our Card Edge Connectors deliver the connectivity you need. Choose straight mount orientation for easy installation on your PCB. Elevate your connectivity game with these essential components.