896-035-520-112

Heilind Number:EDA896-035-520-112
Manufacturer:EDAC
Manufacturer Number:896-035-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-035-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-035-520-112

Detailed Description

Elevate your high-temperature PCB connection requirements with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors boast a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With 35 positions and a single row layout, they offer ample connectivity for your applications. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate efficient board-to-board connections. Built to withstand extreme conditions, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C. Trust in our state-of-the-art design to meet your connectivity needs with precision and performance.