896-035-520-602

Heilind Number:EDA896-035-520-602
Manufacturer:EDAC
Manufacturer Number:896-035-520-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-035-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-035-520-602

Detailed Description

Elevate your PCB connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for superior performance in demanding environments, these connectors boast a sleek black finish and a single row configuration with 35 positions. Crafted from UL 94V-0 Polyphenylene Sulfide housing and featuring Copper Alloy contact material, they ensure reliable power delivery with a 3A amperage rating. With a pitch of .125 inches and row spacing of .2 inches, precise and efficient connections are guaranteed. Their straight mount orientation offers versatile installation options, while an impressive operating temperature range of -40 to 105°C ensures durability in extreme conditions. Trust in our connectors for seamless board-to-board connectivity in your projects.