896-035-520-603

Heilind Number:EDA896-035-520-603
Manufacturer:EDAC
Manufacturer Number:896-035-520-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-035-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-035-520-603

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row with 35 positions, ensuring secure and efficient board-to-board connectivity. With a pitch of .125 inches and row spacing of .2 inches, they offer precision and reliability in data transmission. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they guarantee durability and conductivity. Operating seamlessly in temperature ranges from -40 to 105°C, these connectors are perfect for demanding industrial environments. Trust in our connectors for high-quality, high-temp performance in your electronic systems.