896-035-520-607

Heilind Number:EDA896-035-520-607
Manufacturer:EDAC
Manufacturer Number:896-035-520-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-035-520-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-035-520-607

Detailed Description

Discover our high temp card edge connectors, designed for reliable performance in demanding environments. With a sleek black finish and a single row configuration, they offer seamless integration into your PCB setup. These connectors feature a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. The copper alloy contact material guarantees efficient power transmission, with a pitch of .125 inches and row spacing of .2 inches for optimal connectivity. Boasting 35 positions, they provide ample room for your electronic components. Mount them easily in a straight orientation for a tidy assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for industrial applications. Upgrade your PCB connections with these high-performance card edge connectors.