896-035-521-101

Heilind Number:EDA896-035-521-101
Manufacturer:EDAC
Manufacturer Number:896-035-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-035-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-035-521-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for peak performance, these connectors boast a sturdy UL 94V-0 Polyphenylene Sulfide housing, ensuring durability in even the most demanding environments. With a high amperage rating of 3A and reliable Copper Alloy contacts, they guarantee efficient power transmission. Featuring a single row layout with 35 positions, a pitch of .125 inches, and row spacing of .2 inches, they offer seamless integration on your board. Their straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliable functionality. Upgrade your connectivity solutions with these black Card Edge Connectors.