896-035-521-102

Heilind Number:EDA896-035-521-102
Manufacturer:EDAC
Manufacturer Number:896-035-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-035-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-035-521-102

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a single row configuration, they offer seamless integration with compatible devices. Each connector features 35 positions, ensuring ample connectivity options for your application. The contact material, made from Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperature ranges from -40 to 105 °C, our connectors are suitable for a wide range of industrial and commercial uses. Explore the possibilities with our high-quality Card Edge Connectors.