896-035-521-107

Heilind Number:EDA896-035-521-107
Manufacturer:EDAC
Manufacturer Number:896-035-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-035-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-035-521-107

Detailed Description

Enhance your electronic projects with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safe operation even in extreme conditions. With a current rating of 3 A, they provide secure connections for high-power applications. The Copper Alloy contacts and .125-inch pitch offer efficient signal transmission, while the 1-row configuration with 35 positions allows for versatile connectivity. Suitable for straight mounting, these connectors have a wide operating temperature range of -40 to 105 °C, making them ideal for various industrial and commercial environments. Upgrade your PCB assemblies with these high-quality components, essential for seamless board-to-board connections.