896-035-521-108

Heilind Number:EDA896-035-521-108
Manufacturer:EDAC
Manufacturer Number:896-035-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-035-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-035-521-108

Detailed Description

Elevate your board-to-board connections with our High Temp Card Edge Connectors in sleek black. Engineered for superior performance, these connectors feature a single row design with 35 positions for seamless integration. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they ensure reliable conductivity even in high-temperature environments ranging from -40 to 105 °C. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment and secure mounting. Perfect for industrial applications, they guarantee a stable and durable connection every time. Upgrade your PCB setups with our premium Card Edge Connectors and experience unmatched quality and efficiency.