896-035-521-112

Heilind Number:EDA896-035-521-112
Manufacturer:EDAC
Manufacturer Number:896-035-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-035-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-035-521-112

Detailed Description

Discover our high-temp card edge connectors, a crucial component for your PCB connections. Designed for durability and performance, these connectors feature a sleek black finish and are engineered to withstand extreme temperatures ranging from -40 to 105°C. With a compact pitch of .125 inches and row spacing of .2 inches, they offer efficient connectivity for your electronic devices. The housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and reliability in operation. These connectors have one row with 35 positions, suitable for various applications. Crafted with copper alloy contact material, they guarantee excellent conductivity. Whether you need straight mount orientation or a secure board-to-board connection, these connectors deliver seamless performance. Upgrade your PCB setup with these versatile and high-quality components.