896-035-521-603

Heilind Number:EDA896-035-521-603
Manufacturer:EDAC
Manufacturer Number:896-035-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-035-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-035-521-603

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors offer a seamless interface for your electronic devices. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they not only provide durability but also meet stringent safety standards. The copper alloy contact material ensures reliable conductivity, while the 35 positions and 1-row layout allow for efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a variety of industrial applications. Trust in our top-of-the-line connectors to deliver unparalleled performance and durability for your PCB connections.