896-035-521-607

Heilind Number:EDA896-035-521-607
Manufacturer:EDAC
Manufacturer Number:896-035-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-035-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-035-521-607

Detailed Description

Enhance your high-temperature PCB connectivity with our Black Card Edge Connectors, meticulously crafted for durability and performance. Featuring a single row design with 35 positions, these connectors ensure seamless data transmission in demanding environments. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees robust protection while the Copper Alloy contact material offers reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Trust in our connectors to deliver uncompromising quality and efficiency in your electronic projects.