896-035-521-612

Heilind Number:EDA896-035-521-612
Manufacturer:EDAC
Manufacturer Number:896-035-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-035-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-035-521-612

Detailed Description

Elevate your connectivity with our high-temp card edge connectors, designed for superior performance in demanding environments. Boasting a sleek black finish and constructed with UL 94V-0 Polyphenylene Sulfide housing, they ensure both durability and safety. With a single row layout and 35 positions, these connectors offer seamless integration for your PCB assemblies. The copper alloy contacts guarantee reliable conductivity, while the .125-inch pitch and .2-inch row spacing optimize signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Trust in our connectors to deliver exceptional quality and efficiency for your projects.