896-035-522-102

Heilind Number:EDA896-035-522-102
Manufacturer:EDAC
Manufacturer Number:896-035-522-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-035-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-035-522-102

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Engineered for peak performance, these connectors boast a sleek black design and a single row layout with 35 positions, perfect for streamlined installations. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, they offer superior reliability in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, they ensure precise and seamless board-to-board connections. Designed for straight mount orientation, they are easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications, making them a must-have in your arsenal of PCB connectors.