896-035-522-103

Heilind Number:EDA896-035-522-103
Manufacturer:EDAC
Manufacturer Number:896-035-522-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-035-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-035-522-103

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for durability and performance, these connectors feature a single row layout with 35 positions, perfect for seamless board-to-board connections. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and secure alignment. The UL 94V-0 Polyphenylene Sulfide housing ensures reliability in high-temperature environments, while the Copper Alloy contact material guarantees efficient conductivity. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various industrial applications. Trust in our quality products to elevate your PCB connections effortlessly.