896-035-522-602

Heilind Number:EDA896-035-522-602
Manufacturer:EDAC
Manufacturer Number:896-035-522-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-035-522-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-035-522-602

Detailed Description

Discover our cutting-edge High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish and a single row configuration, these connectors feature durable UL 94V-0 Polyphenylene Sulfide housing and high-conductivity Copper Alloy contacts. Offering a pitch of .125 inches and accommodating 35 positions, they ensure seamless connectivity in your PCB assemblies. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in our quality connectors to deliver reliable and efficient board-to-board connections in your electronic designs.