896-035-522-604

Heilind Number:EDA896-035-522-604
Manufacturer:EDAC
Manufacturer Number:896-035-522-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-035-522-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-035-522-604

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for seamless performance in demanding environments. Featuring a sleek black exterior, these connectors offer reliable power transmission with an amperage of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide, they ensure durability and safety. With one row of 35 positions, they provide ample connectivity options for your projects. The Copper Alloy contact material guarantees efficient signal transfer, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Suitable for straight mounting orientation, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C. Elevate your connectivity game with these essential components.