896-035-522-607

Heilind Number:EDA896-035-522-607
Manufacturer:EDAC
Manufacturer Number:896-035-522-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-035-522-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-035-522-607

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout, they offer seamless integration on your PCBs. The copper alloy contact material guarantees reliable conductivity, while the 0.125-inch pitch and 0.2-inch row spacing provide efficient signal transmission. Boasting 35 positions, these connectors accommodate various connection needs. Their straight mount orientation simplifies installation, and with an operating temperature range from -40 to 105°C, they excel in both extreme cold and hot conditions. Elevate your connectivity solutions with these high-performing Card Edge Connectors.