896-035-522-608

Heilind Number:EDA896-035-522-608
Manufacturer:EDAC
Manufacturer Number:896-035-522-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-035-522-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-035-522-608

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connectors. Designed for efficiency and durability, these connectors feature a single row of 35 positions with a pitch of .125 inches for seamless integration. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they ensure reliable performance even in harsh conditions. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, they guarantee stable power transmission. Their straight mount orientation and row spacing of .2 inches offer easy installation on PCBs, making them ideal for various industrial applications. Trust in our connectors for secure and efficient board-to-board connections.