896-035-526-103

Heilind Number:EDA896-035-526-103
Manufacturer:EDAC
Manufacturer Number:896-035-526-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-035-526-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-035-526-103

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a low amperage of 3A and robust copper alloy contact material, they offer reliable power delivery. The single-row layout, with 35 positions at a pitch of .125 inches, guarantees seamless connectivity on your PCB. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Designed for straight mount orientation, these connectors provide a secure and stable connection for your electronic devices. Upgrade your setup with these essential components, perfect for any project requiring high-performance board-to-board connections.