896-035-526-104

Heilind Number:EDA896-035-526-104
Manufacturer:EDAC
Manufacturer Number:896-035-526-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-035-526-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-035-526-104

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors, engineered for optimal performance in demanding environments. These connectors, featuring a sleek black design, boast a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and durability. With a single row configuration and a pitch of .125 inches, they offer precise and reliable connections for your electronic devices. Crafted with copper alloy contacts, they guarantee efficient power transmission with an amperage of 3 A. Whether for industrial or commercial applications, these connectors are designed to withstand extreme temperatures ranging from -40 to 105 °C. Trust in our high-quality connectors for seamless board-to-board connections in your PCB setups.