896-035-526-108

Heilind Number:EDA896-035-526-108
Manufacturer:EDAC
Manufacturer Number:896-035-526-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-035-526-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-035-526-108

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for durability and efficiency, these connectors feature a single row with 35 positions, perfect for seamless board-to-board connections. Crafted with top-quality UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they ensure reliable performance even in high-temperature environments. With a pitch of .125 inches and row spacing of .2 inches, precise installation is a breeze. Operating smoothly between -40 and 105 degrees Celsius, these connectors are a dependable choice for a wide range of applications. Upgrade your setup today with these essential components.