896-035-526-602

Heilind Number:EDA896-035-526-602
Manufacturer:EDAC
Manufacturer Number:896-035-526-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-035-526-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-035-526-602

Detailed Description

Upgrade your PCB connections with our sleek High Temp Card Edge Connectors in elegant black. With a robust housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure high performance even in demanding environments. Featuring a single row design with 35 positions, they offer seamless connectivity for your electronic components. The contact material is crafted from durable Copper Alloy, guaranteeing efficient power transfer. With a pitch of .125 in and row spacing of .2 in, these connectors are perfect for precise, compact installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a variety of applications. Choose the straight mount orientation for easy integration into your PCB layout. Trust in our Card Edge Connectors for reliable and efficient board-to-board connections.