896-035-526-603

Heilind Number:EDA896-035-526-603
Manufacturer:EDAC
Manufacturer Number:896-035-526-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-035-526-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-035-526-603

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and feature a single row layout with 35 positions. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, they ensure both durability and reliability. With a pitch of .125 inches and row spacing of .2 inches, precise PCB connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Trust in their straight mount orientation for easy installation and seamless integration. Experience the perfect blend of quality and performance with our innovative Card Edge Connectors.