896-035-526-604

Heilind Number:EDA896-035-526-604
Manufacturer:EDAC
Manufacturer Number:896-035-526-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-035-526-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-035-526-604

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a single row with 35 positions, perfect for high-density applications. The durable housing is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in harsh environments. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and stable connections. The contact material is made of Copper Alloy, guaranteeing efficient conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for various industrial and commercial settings. Trust in our connectors for secure and high-speed board-to-board connections.