896-035-526-612

Heilind Number:EDA896-035-526-612
Manufacturer:EDAC
Manufacturer Number:896-035-526-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-035-526-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-035-526-612

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black exterior made of UL 94V-0 Polyphenylene Sulfide housing for durability. With a 1-row configuration and 35 positions, they offer seamless integration onto your board. The copper alloy contact material ensures reliable power transmission, while the .125-inch pitch and .2-inch row spacing provide efficient signal routing. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications where high temperature tolerance is essential. Choose straight mount orientation for easy installation. Trust in our connectors to deliver top-notch performance and longevity in your electronic assemblies.