896-035-540-103

Heilind Number:EDA896-035-540-103
Manufacturer:EDAC
Manufacturer Number:896-035-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-035-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-035-540-103

Detailed Description

Enhance the efficiency and reliability of your electronic connections with our High Temp Card Edge Connectors. Designed for seamless integration into PCB assemblies, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in high-temperature environments. With a single row layout and 35 positions, they offer ample connectivity options for your applications. The copper alloy contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for demanding industrial and commercial settings. Choose our Card Edge Connectors for robust and dependable board-to-board connections.