896-035-540-112

Heilind Number:EDA896-035-540-112
Manufacturer:EDAC
Manufacturer Number:896-035-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-035-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-035-540-112

Detailed Description

Elevate your high-temperature PCB connectivity with our Black Card Edge Connectors. Designed for durability and reliability, these connectors feature a single row housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance in demanding environments. Each connector offers 35 positions with a pitch of .125 inches, perfect for seamless board-to-board connections. Crafted with copper alloy contacts, they guarantee efficient power transmission at a maximum amperage of 3A. The straight mount orientation and .2-inch row spacing provide easy installation and maintenance. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for industrial applications where robustness is paramount. Upgrade your setup with these high-quality connectors for secure and stable connections every time.