896-035-540-602

Heilind Number:EDA896-035-540-602
Manufacturer:EDAC
Manufacturer Number:896-035-540-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-035-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-035-540-602

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge High Temp Card Edge Connectors. Designed with precision and durability in mind, these connectors boast a sleek black finish and offer a seamless amperage of 3A. Crafted from UL 94V-0 Polyphenylene Sulfide, they ensure superior performance even in the most demanding environments. With a single row configuration and 35 positions, they provide efficient and reliable board-to-board connections. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your PCB setup with these high-quality connectors and experience seamless connectivity like never before.