896-035-540-604

Heilind Number:EDA896-035-540-604
Manufacturer:EDAC
Manufacturer Number:896-035-540-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-035-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-035-540-604

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connectors, designed for reliable performance in even the most demanding environments. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure both durability and safety. Featuring a single row layout with 35 positions and a pitch of .125 inches, they offer seamless connectivity for your PCB setup. The copper alloy contact material guarantees high conductivity, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in our quality products to keep your systems running efficiently.