896-035-540-607

Heilind Number:EDA896-035-540-607
Manufacturer:EDAC
Manufacturer Number:896-035-540-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-035-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-035-540-607

Detailed Description

Enhance your electronic connections with our high temperature Card Edge Connectors in sleek black. Designed for optimal performance in demanding environments, these connectors feature a single row configuration with 35 positions for seamless board-to-board interconnection. The UL 94V-0 Polyphenylene Sulfide housing material ensures durability and reliability, while the Copper Alloy contact material guarantees efficient power transfer. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for various applications in the electronics industry. Upgrade your PCB assemblies with these top-of-the-line connectors for unparalleled connectivity.