896-035-540-608

Heilind Number:EDA896-035-540-608
Manufacturer:EDAC
Manufacturer Number:896-035-540-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-035-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-035-540-608

Detailed Description

Upgrade your electronic connections with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing material. With a 3 A amperage capacity and copper alloy contact material, they ensure reliable power transmission. The one-row, 35-position layout, with a .125-inch pitch and .2-inch row spacing, offers seamless connectivity for your PCB projects. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for industrial applications where high performance is essential. Trust in our connectors to deliver superior quality and longevity for your electronic systems.