896-035-541-101

Heilind Number:EDA896-035-541-101
Manufacturer:EDAC
Manufacturer Number:896-035-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-035-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-035-541-101

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row construction and a pitch of .125 inches, they offer seamless integration into your PCB setups. The copper alloy contact material guarantees reliable power transmission, with an amperage rating of 3A. Boasting 35 positions and a straight mount orientation, they provide ample connectivity options for your projects. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any industrial or commercial application. Elevate your connectivity solutions with these high-performance Card Edge Connectors.