896-035-541-103

Heilind Number:EDA896-035-541-103
Manufacturer:EDAC
Manufacturer Number:896-035-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-035-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-035-541-103

Detailed Description

Enhance your high temperature electronic setups with our Black High Temp Card Edge Connectors. Designed for peak performance, these connectors feature a single row layout with 35 positions, ensuring seamless connectivity. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing material guarantees durability and safety. The Copper Alloy contact material and .125-inch pitch deliver reliable power transmission, while the 3A amperage rating ensures efficient operation. With a straight mount orientation and operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Upgrade your PCB connections with ease and trust in the quality of our Card Edge Connectors.