896-035-541-108

Heilind Number:EDA896-035-541-108
Manufacturer:EDAC
Manufacturer Number:896-035-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-035-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-035-541-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for top-of-the-line performance, these connectors boast a sleek black finish and a single row configuration, with 35 positions for seamless board-to-board connectivity. Crafted from UL 94V-0 Polyphenylene Sulfide, they guarantee durability and safety in even the most demanding environments. The contact material, Copper Alloy, ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronic setup requiring reliable and efficient performance. Upgrade your connectivity game with our Card Edge Connectors.