896-035-541-112

Heilind Number:EDA896-035-541-112
Manufacturer:EDAC
Manufacturer Number:896-035-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-035-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-035-541-112

Detailed Description

Enhance your high-temperature electronic applications with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission. With a low-profile design and a pitch of .125 inches, they offer seamless connectivity on your PCB. The single-row configuration with 35 positions allows for efficient signal transfer. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and automotive use. Trust in their straight mount orientation for easy installation and maintenance. Elevate your connectivity solutions with these black connectors, crafted for durability and precision.