896-035-541-602

Heilind Number:EDA896-035-541-602
Manufacturer:EDAC
Manufacturer Number:896-035-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-035-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-035-541-602

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and reliability. With a single row layout and 35 positions, they offer seamless integration for your PCB connections. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, these connectors boast a 3A amperage and an operating temperature range of -40 to 105 °C. Trust in their straight mount orientation for easy installation and maintenance. Perfect for use in various industries, from automotive to telecommunications, these connectors are a must-have for your connectivity needs. Elevate your connectivity solutions with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and reliability. With a single row layout and 35 positions, they offer seamless integration for your PCB connections. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, these connectors boast a 3A amperage and an operating temperature range of -40 to 105 °C. Trust in their straight mount orientation for easy installation and maintenance. Perfect for use in various industries, from automotive to telecommunications, these connectors are a must-have for your connectivity needs.