896-035-541-603

Heilind Number:EDA896-035-541-603
Manufacturer:EDAC
Manufacturer Number:896-035-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-035-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-035-541-603

Detailed Description

Upgrade your electronic connections with our cutting-edge High Temp Card Edge Connectors. Designed for high performance, these connectors boast a sleek black exterior and UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety. With a single row configuration, they feature 35 positions with a pitch of .125 inches for seamless connectivity. Crafted from copper alloy, the contact material guarantees optimal conductivity. Perfect for PCB applications, these connectors offer a straight mount orientation and operate reliably in temperatures ranging from -40 to 105°C. Elevate your electronic assemblies with these premium connectors, a must-have for any industry professional.