896-035-541-607

Heilind Number:EDA896-035-541-607
Manufacturer:EDAC
Manufacturer Number:896-035-541-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-035-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-035-541-607

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliable performance under extreme conditions, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 35 positions, they offer seamless integration for a variety of applications. The copper alloy contact material ensures efficient power transfer, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for demanding environments. Suitable for board-to-board connections, they guarantee secure and efficient data transmission in your electronic systems. Elevate your connectivity solutions with these high-quality connectors.