896-035-541-612

Heilind Number:EDA896-035-541-612
Manufacturer:EDAC
Manufacturer Number:896-035-541-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-035-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-035-541-612

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both high performance and safety. With a single row configuration and 35 positions, they offer seamless integration for your PCB setup. The Copper Alloy contacts guarantee efficient power transmission, rated for up to 3 A of current. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Trust in their straight mount orientation and precise .125" pitch spacing for secure and stable board-to-board connections. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.