896-035-558-101

Heilind Number:EDA896-035-558-101
Manufacturer:EDAC
Manufacturer Number:896-035-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-035-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-035-558-101

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for top performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and a compact .125-inch pitch, they offer seamless integration for a wide range of applications. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing reliable conductivity. Featuring 35 positions and a straight mount orientation, these connectors provide a secure and efficient link between boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for industrial and commercial use. Upgrade your connectivity solutions with these high-performing Card Edge Connectors.