896-035-558-103

Heilind Number:EDA896-035-558-103
Manufacturer:EDAC
Manufacturer Number:896-035-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-035-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-035-558-103

Detailed Description

Enhance your high-temperature applications with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and a total of 35 positions, they offer ample connectivity options. The Copper Alloy contact material guarantees optimal conductivity, while the .125 inch pitch and .2 inch row spacing provide efficient signal transmission. Perfect for PCB connections, these connectors boast a right-angle mount orientation, allowing for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of industrial and electronic applications. Upgrade your setup with these high-performance connectors and experience seamless connectivity like never before.