896-035-558-104

Heilind Number:EDA896-035-558-104
Manufacturer:EDAC
Manufacturer Number:896-035-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-035-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-035-558-104

Detailed Description

Enhance the performance of your electronic devices with our High Temp Card Edge Connectors. Designed for reliability in demanding applications, these connectors feature a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide housing material for exceptional heat resistance. With a current rating of 3 A, they ensure efficient power delivery. The single-row design with 35 positions offers seamless connectivity on your PCB. Made with durable Copper Alloy contacts, these connectors guarantee long-lasting performance. Their right-angle mount orientation and compact pitch of .125 in make them ideal for space-constrained setups. Operating flawlessly in a wide temperature range from -40 to 105 °C, our connectors are a crucial component for your electronic projects. Elevate your connectivity solutions with this essential product in the PCB Connectors category.