896-035-558-107

Heilind Number:EDA896-035-558-107
Manufacturer:EDAC
Manufacturer Number:896-035-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-035-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-035-558-107

Detailed Description

Enhance your PCB connectivity with these High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they offer superior heat resistance and durability. With a single row layout and 35 positions, these connectors ensure efficient signal transmission. The copper alloy contact material guarantees high conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for space-saving installations, they offer a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronics project. Explore our full range of board-to-board PCB connectors for seamless integration.