896-035-558-108

Heilind Number:EDA896-035-558-108
Manufacturer:EDAC
Manufacturer Number:896-035-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-035-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-035-558-108

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for seamless integration and superior performance. With a sleek black finish and crafted from durable UL 94V-0 Polyphenylene Sulfide housing material, these connectors guarantee reliability in high-temperature environments. Featuring a single row configuration, they offer 35 positions for efficient board-to-board connections. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for demanding applications, these connectors can withstand operating temperatures ranging from -40 to 105°C. Choose quality, choose innovation – elevate your connectivity with our Card Edge Connectors.